KYOCERA AVX UPM2E220MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 250V 22muF ±20% 0.630Dia 16.00mm
$ 0.987
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM2E220MHD1TN.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-0.70%

CAD Models

Download KYOCERA AVX UPM2E220MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.987
$ 0.865
Stock
53,632
20,178
Authorized Distributors
1
1
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
150 mA
150 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-08-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 315V 22muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
United Chemi-ConEGXE251ELL220MK20S
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 128mA 2000h 125C Automotive Bulk
PanasonicEEU-EB2D220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 200V 22muF 卤20% 0.394Dia 10.00mm
PanasonicEEU-EB2E220
Cap Aluminum 22uF 250V 20% (12.5 X 20mm) Radial 5mm 560mA 5000 hr 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UPM2E220MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 250V 22muF ±20% 0.630Dia 16.00mm
22uF 250V 卤20% 240mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22¦ÌF 250V ¡À20% 7.5mm 5000h@ 105¡ãC 150mA@ 120Hz,240mA@ 10kHz 16mm*27mm
CAP ALUM 22UF 20% 250V RADIAL TH
Radials/Tp&ammo |Nichicon UPM2E220MHD1TN

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX