Vishay MAL215097101E3

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 150CRZ 50V 100muF ±20% 0.394Dia 10.00mm
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215097101E3.

IHS

Datasheet14 pages2 years ago
Datasheet9 pages18 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-0.53%

CAD Models

Download Vishay MAL215097101E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicEEE-TP1V101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEETK1V101P
Cap Aluminum Lytic 100uF 35V 20%( 10 X 10.2mm) SMD 0.2 Ohm 270mA 3000h 125C Automotive T/R
PanasonicEEE-TK1V101UP
Cap Aluminum 100uF 35V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C T/R
United Chemi-ConEMVH630ARA101MKE0S
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13.5mm) SMD 0.25 Ohm 500mA 5000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR THV 35V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMLA500ADA101MHA0G
Cap Aluminum Lytic 100uF 50V 20%( 8 X 10mm) SMD 350mA 3000h 105C T/R

Descriptions

Descriptions of Vishay MAL215097101E3 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 150CRZ 50V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 490mA 3000h 105C Automotive Blister T/R
CAP ALUM 100UF 20% 50V SMD / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
100uF 50V 294mA@100Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
150CRZ Series 50 V 100 uF 105°C Ø10.5 x 10.5 x 10.5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3939
Chip Type Aluminum Electrolytic Capacitor
VISHAY 222215097101 SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 F, 50 V, 150 CRZ Series
Cap, 100Μf, 50V, Radial, Smd; Ae Capacitor Case:Radial Can - Smd; Capacitance:100Μf; Voltage Rating:50V; Esr:-; Product Range:150 Crz Series; Lifetime @ Temperature:3000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Vishay 222215097101

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222215097101
  • 222215097101.
  • MAL215097101E3.