Vishay MAL213836229E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 138AML 25V 22muF ±20% 0.248Diax0.500L 6.30mmx12.70mm
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213836229E3.

IHS

Datasheet12 pages6 years ago
Datasheet12 pages11 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.53
$ 1.525
Stock
5,646
11,802
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 Ω
10 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
61 mA
61 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
Cornell DubilierSKA220M035
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
NichiconTVX1V220MAD
VX Series 22 uF 35 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1E220MAD
VX Series 22 uF 25 V 85°C Axial Aluminum Electrolytic Cap
VX Series 22 uF 35 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA220M050
Capacitor, Al Electrolytic; 22uF; Gen. Purp, Tubular; Axial; +/-20%; 50WVDC; 16mmL

Descriptions

Descriptions of Vishay MAL213836229E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 138AML 25V 22muF ±20% 0.248Diax0.500L 6.30mmx12.70mm
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 12.7mm) Axial 10 Ohm 61mA 2000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAPACITOR, ALU ELECTROLYTIC, CAP 22UF, TOL20%, AXIAL MINIATURE LONG-LIFE
138AML Series Ø 6.3 x 12.7 mm 22 uF ±20 % 25 V Axial Mini Aluminum Capacitor
Cap, 22Μf, 25V, 20%, Through Hole; Capacitance:22Μf; Voltage Rating:25V; Product Range:138 Aml Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:6.3Mm; Lead Spacing:-; Height:12.7Mm; Operating Rohs Compliant: Yes |Vishay MAL213836229E3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 138 36229
  • 2222-138-36229
  • 222213836229
  • MAL213836229E3.