Vishay MAL213817681E3

Cap Aluminum Lytic 680uF 40V 20% (12.5 X 30mm) Axial 0.25 Ohm 750mA 10000h 105C Automotive Bulk
$ 1.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213817681E3.

IHS

Datasheet12 pages6 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-1.24%

Alternate Parts

Price @ 1000
$ 1.894
$ 1.85
Stock
4,593
14,610
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
250 mΩ
250 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
750 mA
750 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1H681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 680muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUHE1H681MHD
Cap Aluminum Lytic 680uF 50V 20%( 12.5 X 31.5mm) Radial 5mm 2310mA 10000h 105C Bulk
United Chemi-ConEKZN500ELL681MK25S
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 2800mA 10000h 105C Bulk
United Chemi-ConEKYB500ELL681MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKY-500ELL681MK30S
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2310mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLJ 50V 680muF ±20% 15% ppm/C

Descriptions

Descriptions of Vishay MAL213817681E3 provided by its distributors.

Cap Aluminum Lytic 680uF 40V 20% (12.5 X 30mm) Axial 0.25 Ohm 750mA 10000h 105C Automotive Bulk
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 138AML 40V 680muF ±20% 0.492Diax1.181L 12.50mmx30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680¦ÌF 40V ¡À20% 250m¦¸@ 100Hz 10000h@ 105¡ãC 1.05A@ 10kHz,750mA@ 100Hz 30mm*30mm
680uF 40V 12,5x30 105°C 10000h
CAP ALUM 680UF 20% 40V AXIAL TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric