Vishay MAL209336561E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 9.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL209336561E3.

IHS

Datasheet7 pages9 years ago

Alternate Parts

Price @ 1000
$ 9.315
$ 3.62
Stock
2,033
3,126
Authorized Distributors
2
6
Capacitance
560 µF
560 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
444 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
2.48 A
2.69 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicEET-HC2G561KF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-HC 400V 560muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2S561LA
Cap Aluminum 560uF 420V 20% (35 X 45mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
Cornell Dubilier380LQ561M400A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Vishay MAL209336561E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP 560UF 400V 30X45 85C 2000H SNAP IN
560 400V 30X45Mm 85 2000H |Vishay MAL209336561E3
CAP ALUM 560UF 20% 400V SNAP TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric