Vishay MAL205657103E3

Cap Aluminum 10000uF 40V 20% (30 X 40mm) Snap-In 0.038 Ohm 4200mA 5000h 85C Bulk
$ 7.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL205657103E3.

IHS

Datasheet11 pages7 years ago

Newark

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-18.76%

CAD Models

Download Vishay MAL205657103E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell Dubilier381LX103M050A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 10000muF ±20% 1.378Dia 35.00mm
KYOCERA AVXUHE1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 10000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUHE1C103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 10000muF ±20% 0.709Dia 18.00mm
NichiconUHE1A103MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 10000muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLPX103M050E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 10000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP103M063H9P3
Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 105C

Descriptions

Descriptions of Vishay MAL205657103E3 provided by its distributors.

Cap Aluminum 10000uF 40V 20% (30 X 40mm) Snap-In 0.038 Ohm 4200mA 5000h 85C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 056PSM-SI 40V 10000muF ±20% 1.181Dia 30.00mm
056PSM-SI Series 40 V 10000 uF 85 °C Ø 30 x 40 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
VISHAY MAL205657103E3 Electrolytic Capacitor, Long Life, 10000 F, 40 V, 056 PSM Series,20%, 30 mm, 10 mm
CAPACITOR, 10000UF, 40V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:40V dc; Effective Series Resistance:38mohm; Series:2222056; Height:40mm; Outside Diameter:30mm; Capacitor Case Style:Radial; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:4.2A; Application:General Purpose; Body Diameter:30mm; Case Style:Radial; Climatic Category:40/085/56; ESR Frequency:100Hz; ESR Temperature:20°C; External Length / Height:40mm; Frequency Tolerance:100Hz; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Operating Lifetime:12000h; PCB Hole Diameter:2mm; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:PCB Pins; Termination Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:40V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric