Vishay MAL203038108E3

Cap Aluminum 1uF 63V -10% to 50% (4.5 X 10mm) Axial 143 Ohm 13mA 3000 hr 85C Taped in Box
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203038108E3.

Newark

Datasheet9 pages9 years ago

IHS

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
-19.56%

CAD Models

Download Vishay MAL203038108E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX2C010MAD
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 12mm) Axial 13mA 2000h 85C
NichiconTVX2D010MAD
Cap Aluminum Lytic 1uF 200V 20% (6.3 X 12mm) Axial 13mA 2000h 85C
NichiconTVX1H010MAD
VX Series 1 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay MAL203038108E3 provided by its distributors.

Cap Aluminum 1uF 63V -10% to 50% (4.5 X 10mm) Axial 143 Ohm 13mA 3000 hr 85C Taped in Box
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 030AS 63V 1muF -10% +50% 0.177Diax0.394L 4.50mmx10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 1uF, Through Hole Mount
Aluminium electrolytic capacitor/axial 1uF 63VDC
VISHAY MAL203038108E3 Electrolytic Capacitor, 1 F, 63 V, 030 AS Series, +50%, -10%, Axial Leaded, 4.5 mm
CAPACITOR, 1.0UF, 63V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:63V dc; Effective Series Resistance:143ohm; Series:2222030; Height:10.5mm; Outside Diameter:5mm; Capacitor Case Style:Axial; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC; AC Ripple Current:12mA; Application:General Purpose; Body Diameter:5mm; Case Style:Axial; Climatic Category:55/085/56; External Length / Height:10.5mm; Lead Diameter:0.6mm; Leakage Current:4.37µA; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Operating Lifetime:3000h; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Tolerance, +:50%; Tolerance, -:10%; Voltage Rating DC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 030 38108
  • 222203038108