Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon TVX2D010MAD

Cap Aluminum Lytic 1uF 200V 20% (6.3 X 12mm) Axial 13mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2D010MAD.

IHS

Datasheet2 pages8 years ago

TME

CAD Models

Download Nichicon TVX2D010MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX2C010MAD
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 12mm) Axial 13mA 2000h 85C
NichiconTVX1H010MAD
VX Series 1 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 1muF ±20% 0.197Diax0.472L 5.00mmx12.00mm

Descriptions

Descriptions of Nichicon TVX2D010MAD provided by its distributors.

Cap Aluminum Lytic 1uF 200V 20% (6.3 X 12mm) Axial 13mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
CAP ALUM 1UF 20% 200V AXIAL
CAPACITOR ALUM ELECT 1UF, 200V, AXIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:12mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL