Vishay MAL203035339E3

Cap Aluminum 33uF 16V -10% to 50% (4.5 X 10mm) Axial 7.72 Ohm 65mA 3000h 85C Taped in Box
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203035339E3.

Newark

Datasheet9 pages9 years ago

element14 APAC

Farnell

TME

_legacy Avnet

Inventory History

3 month trend:
-41.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NichiconTVX1E330MAD
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 25V, 20%, AXIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
NichiconTVX1V330MAD
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 35V, 20%, AXIAL

Descriptions

Descriptions of Vishay MAL203035339E3 provided by its distributors.

Cap Aluminum 33uF 16V -10% to 50% (4.5 X 10mm) Axial 7.72 Ohm 65mA 3000h 85C Taped in Box
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 030AS 16V 33muF -10% +50% 0.177Diax0.394L 4.50mmx10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 33uF, Through Hole Mount
VISHAY MAL203035339E3 Electrolytic Capacitor, 33 F, 16 V, 030 AS Series, +50%, -10%, Axial Leaded, 4.5 mm
CAPACITOR, 33UF, 16V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:33µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:16V dc; Effective Series Resistance:7.72ohm; Series:2222030; Height:10.5mm; Outside Diameter:5mm; Capacitor Case Style:Axial; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC; AC Ripple Current:53mA; Application:General Purpose; Body Diameter:5mm; Case Style:Axial; Climatic Category:55/085/56; External Length / Height:10.5mm; Lead Diameter:0.6mm; Leakage Current:7.16µA; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Operating Lifetime:3000h; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Tolerance, +:50%; Tolerance, -:10%; Voltage Rating DC:16V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric