Nichicon TVX1E330MAD1LS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1E330MAD1LS.

IHS

Datasheet2 pages11 years ago

Future Electronics

CAD Models

Download Nichicon TVX1E330MAD1LS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVP1E330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 33muF ±20% 0.248Dia 6.30mm
NichiconTVX1V330MAD
ALUMINUM ELECTROLYTIC CAPACITOR 33UF, 35V, 20%, AXIAL
PanasonicECE-A1EN330U
Cap Aluminum 33uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 90mA 2000h 85°C Bulk
PanasonicECE-A1CN330U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 33muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0JN330U
Cap Aluminum 33uF 6.3V 20% Radial 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon TVX1E330MAD1LS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF
VX Series 33 uF 25 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Capacitor; Cap 33uF Inside Tape 52.4mm.
CAPACITOR ALUM ELEC, 33µF, 25V, AXIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:12mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL