Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL202136479E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 25V 47muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202136479E3.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages10 years ago

element14 APAC

Farnell

Burklin Elektronik

Newark

Inventory History

3 month trend:
+281%

CAD Models

Download Vishay MAL202136479E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.12
Stock
132,466
20,233
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
-
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
4.8 Ω
4.8 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
80 mA
80 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSEK470M025ST
CAPACITOR, 47 MFD, 25VDC, RADIAL ALUMINUM ELECTROLYTIC, +-20% TOL 105 DEG C, 5mm DIA X 11mm HGT
Cornell DubilierSH470M025ST
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.52 Ohm 90mA 2000h 105C
PanasonicEEEHC1E470XP
Panasonic EEEHC1E470XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierSK470M025ST
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 3.95 Ohm 130mA 2000h 85C Standard
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 47muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Vishay MAL202136479E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 25V 47muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
Cap Aluminum 47uF 25V 20% Aluminum Cylindrical Can 4.8 Ohm 80mA 1000 hr 85°C Ammo Pack
Avnet Japan
021 ASM Series 25 V 47 uF Ø4.5x10mm Axial Aluminum Electrolytic Capacitor
CAPACITOR, ALU ELECTROLYTIC, CAP 47UF, TOL20%, AXIAL MINIATURE, VOL-RTG 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Electrolytic capacitor, 47 µF, 25 V (DC), -10/+30 %, axial, Ø 6 mm
Axial Electrolytic Capacitor Temperature range: -40 ... 85 °C Capacitance tolerance: ±20% IEC-climate category: 40/85/56 Capacitance: 47 uF Rated voltage: 25 VDC
CAPACITOR, 47UF, 25V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:25V DC; ESR:4.8ohm; Series:2222021; Life Time @ Temperature:500 hours @ 85°C; Height:10mm; Outer Diameter:4.5mm; Capacitor Case Style:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:80mA; Applications:General Purpose; Body Diameter:4.5mm; Climatic Category:55/085/56; External Length / Height:10mm; Lead Diameter:0.8mm; Leakage Current Max:11.05µA; Operating Lifetime:2500h; Operating Temperature Max:85°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Temperature Operating Min:-55°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage DC:25V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 36479
  • 2222-021-36479
  • 222202136479