Vishay MAL202118681E3

Cap Aluminum Lytic 680uF 63V 20% (15 X 30mm) Axial 0.199 Ohm 890mA 8000h 85C Bulk
$ 2.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202118681E3.

Newark

Datasheet9 pages9 years ago
Datasheet8 pages12 years ago

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
-7.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1J681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1H681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ630ELL681MM20S
Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2290mA 8000h 105°C Bulk
United Chemi-ConEKZN800ELL681ML25S
680uF 80V ±20% 2.43A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL681ML25S
Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 2.25A 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 680muF ±20% 0.709Dia 18.00mm
NichiconTVX1V681MCD
Aluminum Electrolytic Capacitors - Leaded 35volts 680uF 13x26 20%
NichiconTVX1J681MCD
CAP ALUM 680UF 20% 63V AXIAL

Descriptions

Descriptions of Vishay MAL202118681E3 provided by its distributors.

Cap Aluminum Lytic 680uF 63V 20% (15 X 30mm) Axial 0.199 Ohm 890mA 8000h 85C Bulk
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 680muF 卤20% 0.591Diax1.181L 15.00mmx30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAPACITOR, 680UF, 63V; Capacitor Application:General Purpose; Capacitance:680µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.199ohm; Life Time @ Temperature:500 hours @ 85°C; Height:30mm; Diameter:15.5mm; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:770mA; Climatic Category:55/085/56; External Length / Height:30.5mm; Lead Diameter:0.8mm; Leakage Current:261µA; No. of Pins:2; Operating Lifetime:5000h; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 18681
  • 222202118681