Vishay M8340109K4701GCD03

Resistor Thick Film NET 4.7K Ohm 2% 1.08W 100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
$ 9.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M8340109K4701GCD03.

IHS

Datasheet6 pages10 years ago

New Yorker Electronics

Arrow.cn

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-12.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CTS Components770101472P
Res Thick Film NET 4.7K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 4.7K Ohm 2% 21/25W 100ppm/C BUS Molded 8-Pin SIP Pin Thru-Hole Tube
Resistor Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
10-SIP ARRAY/NETWORK RESISTOR CSC 0.990Lx0.098W 25.15mmx2.49mm 1.25W 4.7kOhm ±100ppm/C

Descriptions

Descriptions of Vishay M8340109K4701GCD03 provided by its distributors.

Resistor Thick Film NET 4.7K Ohm 2% 1.08W 100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.08W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
10-SIP ARRAY/NETWORK RESISTOR Military MIL-PRF-83401/09RZ090 0.983Lx0.098W 24.97mmx2.49mm 1.08W 4.7kOhm ±100ppm/C
RES ARRAY 9 RES 4.7K OHM 10SIP
4.7K¦¸ ¡À2% ¡À100ppm/¡æ 120mW SIP-10 24.97mm*2.49mm*4.95mm
MSM10A-01 4.7K 2% K M8340109K4701GC D03
Resistance:4.7Kohm; Network Circuit Type:Bussed; No. Of Resistors:9Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:50Vdc; Power Rating Per Resistor:360Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: No |Vishay M8340109K4701GCD03.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83401/09K-4701GCD03
  • M83401/09K4701GCD03
  • M8340109K4701GCD03.