Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4310R-101-472

Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
$ 1.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4310R-101-472.

IHS

Datasheet3 pages6 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-43.73%

Alternate Parts

Price @ 1000
$ 1.751
$ 1.974
Stock
76,209
55,282
Authorized Distributors
6
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
9
9
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Resistor Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 4.7kOhm ±100ppm/C
Res Thick Film NET 4.7K Ohm 2% 1.13W ±100ppm/C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Ammo
9-SIP ARRAY/NETWORK RESISTOR CSC 0.890Lx0.098W 22.61mmx2.49mm 1.12W 4.7kOhm ±100ppm/C
Res Thick Film NET 4.7K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101472P
Res Thick Film NET 4.7K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4310R-101-472 provided by its distributors.

Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole
10-SIP ARRAY/NETWORK RESISTOR 4300R 0.984Lx0.085W 24.99mmx2.16mm 1.25W 4.7kOhm ±100ppm/C
Resistor Network Bussed 9 Elements 10-Pin 4.7k Ohm 2% 300mWatt per Element 1250mW Total
RESISTOR, THICK FILM, NETWORKS & ARRAYS,10 PINS, 4.7K OHM,1.25W
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808
RESISTOR NETWORK, 4.7KOHM, 2%, BUSSED, +; Case style: SIL; Depth, external: 4.96mm; Elements, number of: 9; Length / Height, external: 25mm; Pins, number of: 10; Power rating, per element: 200mW @ 70°C; Power rating: 0.2W; Resistance: 4.7kR; Temperature coefficient, + (a): ± 100ppm/°C; Temperature coefficient, - (a): 100ppm/°C; Temperature, operating (a) max: 125°C; Temperature, operating (a) min: -55°C; Temperature, power rating: 70°C; Tolerance, +: ± 2%; Tolerance, -: 2%; Voltage rating, DC: 100V; Width, external: 2.16mm; Length, lead: 3.18mm; Pitch, lead: 2.54mm; Resistance, insulation: 10MR; Temperature coeff, tracking +: ± 50ppm/°C; Temperature coeff, tracking -: 50ppm/°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4310R-101-472.