Vishay M64P103KB40

Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
$ 2.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M64P103KB40.

IHS

Datasheet5 pages8 years ago

Newark

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-10.37%

CAD Models

Download Vishay M64P103KB40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube
Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Through Hole, 23 Turns
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3299W-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296X-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296P-1-103LF

Descriptions

Descriptions of Vishay M64P103KB40 provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER, +/- 10%, 1000 VAC (SEALEVEL), 400 VAC (80,000 FEET), 0.50 W @85... C
TRIMMER, 24 TURN 10K; Track Resistance:10kohm; No. of Turns:21; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; SVHC:No SVHC (18-Jun-2012); Adjustment ;RoHS Compliant: Yes
TRIMMER, 24 TURN 10K; Track Resistance:10kohm; No. of Turns:21; Resistance Tolerance:± 10%; Series:64P; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Adjustment Type:Horizontal; Approval Category:MIL-R-22097; Case Style:PCB Mount; Contact Resistance Variation +:2%; End Resistance:1ohm; External Length / Height:4.83mm; Full Power Rating Temperature:70°C; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1000V; Resistance:10kohm; Temperature Coeff. -:100ppm/°C; Tempperature Coeff. +:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating:300V dc; Voltage Rating DC:300V; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.25mm; Resistor Case Style:PCB Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric