Vishay M55342K06B7E15RS2

Res Thick Film 0705 7.15K Ohm 1% 0.15W ±100ppm/C 0.01% Sulfur Resistant Pad SMD T/R
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B7E15RS2.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.466
$ 0.51
$ 0.51
Stock
13,000
868
868
Authorized Distributors
5
5
5
Resistance
7.15 kΩ
7.15 kΩ
7.15 kΩ
Case/Package
0705
0705
0705
Tolerance
1 %
1 %
1 %
Power Rating
150 mW
150 mW
150 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay M55342K06B7E15RS2 provided by its distributors.

Res Thick Film 0705 7.15K Ohm 1% 0.15W ±100ppm/C 0.01% Sulfur Resistant Pad SMD T/R
Resistor,Thick Film,7.15KOhms,50WV,1+/-% Tol,100ppm-TC,0805-Case,RM-MilStyle
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
RCWPM-575 7.15K 1% K M55342K06B7E15R S83
7.15K¦¸ ¡À1% 150mW ¡À100ppm/¡æ 0705 2.03mm*510¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric