Vishay M55342K06B46E4SWB

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B46E4SWB.

IHS

Datasheet5 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.38
$ 0.436
Stock
400
400
Authorized Distributors
3
6
Resistance
46.4 kΩ
46.4 kΩ
Case/Package
0705
0705
Tolerance
1 %
1 %
Power Rating
150 mW
150 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 45300ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705

Descriptions

Descriptions of Vishay M55342K06B46E4SWB provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
Resistor,thick Film,46.4Kohms,50Wv,1+/-% Tol,100Ppm-Tc,0805-Case,rm-Milstyle |Vishay M55342K06B46E4SWB
RCWPM-575 46.4K 1% K M55342K06B46E4S T03
0705 46.4K 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric