Vishay M55342K06B42E2RS2

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B42E2RS2.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.727
$ 0.486
Stock
2,744
6,781
Authorized Distributors
5
6
Resistance
42.2 kΩ
42.2 kΩ
Case/Package
0705
0705
Tolerance
1 %
1 %
Power Rating
150 mW
150 mW
Composition
Thick Film
Thick Film, Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 45300ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705

Descriptions

Descriptions of Vishay M55342K06B42E2RS2 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 42200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
RCWPM-575 42.2K 1% K M55342K06B42E2R S83
0705 42.2K 1% .15W 100PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric