Vishay M55342K06B200ERS3

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B200ERS3.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
-23.03%

CAD Models

Download Vishay M55342K06B200ERS3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.531
$ 0.531
Stock
11,295
78,600
78,600
Authorized Distributors
6
6
6
Resistance
200 kΩ
200 kΩ
200 kΩ
Case/Package
0705
0705
0705
Tolerance
1 %
1 %
1 %
Power Rating
150 mW
150 mW
150 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay M55342K06B200ERS3 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
RES SMD 200K OHM 1% 0.15W 0705
Fixed Resistors 0705 200K Ohm 1% 0.15W 100ppm/C 0.01% Sulfur Resistant
200K¦¸ ¡À1% 150mW ¡À100ppm/¡æ 0805 2.03mm*1.27mm*840¦Ìm
RCWPM-575 200K 1% K M55342K06B200ER S84

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric