Vishay M55342K06B200BRWS

Res Thin Film 0705 200K Ohm 0.1% 3/20W ±100ppm/°C 0.01% Molded SMD Waffle Pack
$ 3.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B200BRWS.

IHS

Datasheet5 pages4 years ago

CAD Models

Download Vishay M55342K06B200BRWS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.051
$ 1.546
Stock
1
500
Authorized Distributors
3
3
Resistance
200 kΩ
200 kΩ
Case/Package
0705
0705
Tolerance
0.1 %
0.1 %
Power Rating
150 mW
150 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.15W, 200000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Vishay M55342K06B200BRWS provided by its distributors.

Res Thin Film 0705 200K Ohm 0.1% 3/20W ±100ppm/°C 0.01% Molded SMD Waffle Pack
Fixed Resistor, Thin Film, 0.15W, 200000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0805
RES SMD 200K OHM 0.1% 0.15W 0705
M55342K 100PPM 0705 200K 0.1% R WS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric