Vishay M55342K04B200DRS3

Res Thick Film 1505 200 Ohm 1% 0.15W ±100ppm/C 0.01% Sulfur Resistant Pad SMD T/R
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K04B200DRS3.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.629
$ 0.736
Stock
11,000
2,400
Authorized Distributors
4
4
Resistance
200 Ω
200 Ω
Case/Package
1505
1505
Tolerance
1 %
1 %
Power Rating
150 mW
150 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1505 220 Ohm 10% 0.15W ±300ppm/C 0.01% Sulfur Resistant Pad SMD T/R

Descriptions

Descriptions of Vishay M55342K04B200DRS3 provided by its distributors.

Res Thick Film 1505 200 Ohm 1% 0.15W ±100ppm/C 0.01% Sulfur Resistant Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 200ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505
Resistor,thick Film,200Ohms,40Wv,1+/-% Tol,100Ppm-Tc,1605-Case,rm-Milstyle |Vishay M55342K04B200DRS3
RCWPM-5150 200 1% K M55342K04B200DR S84
200¦¸ ¡À1% 150mW ¡À100ppm/¡æ 1505 3.94mm*510¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric