Vishay M55342K03B4E53RS6

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K03B4E53RS6.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 1.008
$ 0.724
$ 0.724
Stock
0
7,800
7,800
Authorized Distributors
3
6
6
Resistance
4.53 kΩ
4.53 kΩ
4.53 kΩ
Case/Package
1005
1005
1005
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4700ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005

Descriptions

Descriptions of Vishay M55342K03B4E53RS6 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005
RCWPM-5100 4.53K 1% K M55342K03B4E53R S8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M55342K03B4E53RS6.