Vishay M55342K03B11E0RWB

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K03B11E0RWB.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 0.998
$ 0.801
Stock
0
1,000
Authorized Distributors
3
4
Resistance
11 kΩ
11 kΩ
Case/Package
1005
1005
Tolerance
1 %
1 %
Power Rating
200 mW
200 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005

Descriptions

Descriptions of Vishay M55342K03B11E0RWB provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005
Resistor,thick Film,11Kohms,40Wv,1+/-% Tol,100Ppm-Tc,1105-Case,rm-Milstyle |Vishay M55342K03B11E0RWB
RCWPM-5100 11K 1% K M55342K03B11E0R T03

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric