Vishay M55342K03B10E0RS3

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K03B10E0RS3.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-0.83%

CAD Models

Download Vishay M55342K03B10E0RS3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 0.69
$ 0.69
Stock
50,387
155,098
155,098
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1005
1005
1005
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1005

Descriptions

Descriptions of Vishay M55342K03B10E0RS3 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005
RCWPM-5100 10K 1% K M55342K03B10E0R S84
Nonstandard FIXED RESISTOR Military MIL-PRF-55342RM1005 0.105Lx0.050W 2.67mmx1.27mm 0.2W 1/5W 10kOhm ±100ppm/C
1% ¡À100ppm/¡æ 10K¦¸ 200mW 1005 2.67mm*1.27mm*640¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric