Vishay M55342E12B54B9MT3

Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.1% +/-Tol, Surface Mount, 0603
$ 2.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342E12B54B9MT3.

IHS

Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 2.687
$ 3.528
Stock
9,004
300
Authorized Distributors
2
2
Resistance
54.9 kΩ
54.9 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-3AEB5492V
Res Thin Film 0603 54.9K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0603B54K9E1
Fixed Resistor, Thin Film, 0.063W, 54900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3ARB5492V
Res Thin Film 0603 54.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0603B54K9E1
Fixed Resistor, Thin Film, 0.063W, 54900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERJ-PB3B5492V
Res Thick Film 0603 54.9K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay M55342E12B54B9MT3 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 54900ohm, 50V, 0.1% +/-Tol, Surface Mount, 0603
Res Thin Film 0603 54.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/C 1% Pad SMD T/R
M55342E 25PPM 0603 54.9K 0.1% M T3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric