Vishay M55342E06B49B9TWI

Fixed Resistor, Thin Film, 0.15W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342E06B49B9TWI.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 5.04
$ 5.04
Stock
148
383
Authorized Distributors
2
2
Resistance
49.9 kΩ
49.9 kΩ
Case/Package
0705
0705
Tolerance
0.1 %
0.1 %
Power Rating
150 mW
150 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Vishay M55342E06B49B9TWI provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705
M55342E 25PPM 0705 49.9K 0.1% T WI

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric