Vishay M39006/25-0254

Cap Tant Wet 68uF 100V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125C
$ 70.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0254.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

element14 APAC

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+63.10%

Alternate Parts

Price @ 1000
$ 70.38
$ 49.09
$ 49.09
Stock
1,635
2
2
Authorized Distributors
5
3
3
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
11.3 %
11.3 %
11.3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

109D Series 68 uF ±10% 100 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Cap Tant Wet 68uF 25V 10% (5.56 X 15.45mm) Axial 4.3 Ohm 125C Automotive Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
Cap Tant Wet 68uF 25V 10% (4.78 X 11.51mm) Axial 4.29 Ohm 200C
Yageo GroupT322D686K006AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/25-0254 provided by its distributors.

Cap Tant Wet 68uF 100V 10% (10.31 X 21.03mm) Axial (0.01%FR) 125C
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount
TANTALUM CAPACITOR, 68UF, 100V, AXIAL 10%
CAPACITOR TANT, 68UF, 100V, AXIAL ± 10%;; CAPACITOR TANT, 68UF, 100V, AXIAL ± 10%; Capacitance:68µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\25-0254