Vishay M39006/22-0640H

Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF, Through Hole Mount
$ 71.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0640H.

IHS

Datasheet13 pages3 years ago
Datasheet22 pages14 years ago

element14 APAC

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-82.72%

CAD Models

Download Vishay M39006/22-0640H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.18
$ 80.424
$ 80.424
Stock
39
3,519
3,519
Authorized Distributors
5
6
6
Capacitance
86 µF
86 µF
86 µF
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
9 µA
9 µA
9 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 82 UF;10%;VOL-RTG 125 VDC;AXIAL;ESR 2.82 OHMS;W/O SLEEVE
Cap Tant Wet 86uF 100V 10% (10.32 X 28.6mm) Axial 1.6 Ohm 200C Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF, Through Hole Mount
CAP TANT 82UF 10% 75V AXIAL / 82 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 2.5Ohm
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 82uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/22-0640H provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 86uF, Through Hole Mount
Cap Tant Wet 86uF 100V 10% (10.31 X 28.6mm) Axial (0.01%FR)
TANTALUM CAPACITOR, 86UF, 100V, AXIAL 10%
CAPACITOR TANT, 86UF, 100V, AXIAL ± 10%;; CAPACITOR TANT, 86UF, 100V, AXIAL ± 10%; Capacitance:86µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:No
Capacitance:86Μf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Lead Spacing:-; Esr:-; Product Range:M39006 Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C Rohs Compliant: No |Vishay M39006/22-0640H.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0640H.