Vishay M39006/22-0585H

Cap Tant Wet 8.2uF 60V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
$ 36.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0585H.

IHS

Datasheet13 pages3 years ago
Datasheet22 pages14 years ago

CAD Models

Download Vishay M39006/22-0585H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.3
$ 29.77
Stock
17
18
Authorized Distributors
3
3
Capacitance
8.2 µF
8.2 µF
Mount
-
-
Case/Package
Axial
Axial
Voltage Rating (DC)
60 V
60 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
1 µA
1 µA
Dissipation Factor
4 %
4 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 8.2uF 35V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack
Cap Tant Solid 8.2uF 20V 10% (4.57 X 8.76mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 8uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/22-0585H provided by its distributors.

Cap Tant Wet 8.2uF 60V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 8.2uF, Through Hole Mount
Axial,wet Ta,8.2Uf,60V,10%,t1 Case,r Lvl,blk Rohs Compliant: No
CAP TANT 8.2UF 10% 60V AXIAL
Tantalum Capacitor
8.2UF 60V 10% T1R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0585H.