Vishay M39006/22-0505

Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 39.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0505.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

element14 APAC

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

173D Series 33 uF ±10% 15 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupT322E336K035AS
Cap Tant Solid 33uF 35V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Cap Tant Wet 33uF 15V 10% (5.56 X 15.45mm) Axial 5 Ohm 125°C Plastic Tray

Descriptions

Descriptions of Vishay M39006/22-0505 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
TANTALUM CAPACITOR, 33UF, 15V, AXIAL 10%
CAPACITOR TANT, 33UF, 15V, AXIAL 10%; Ca; CAPACITOR TANT, 33UF, 15V, AXIAL 10%; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:15V; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:No
Capacitance:33Μf; Voltage(Dc):15V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:-; Failure Rate:R; Ripple Current:820Ma; Capacitor Case/Package:Axial Leaded; Product Diameter:5.56Mm; Product Height:-Rohs Compliant: No |Vishay M39006/22-0505.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0505.