Vishay M39006/09-8372

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF, Through Hole Mount
$ 60.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/09-8372.

IHS

Datasheet11 pages3 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 60.66
$ 51.31
Stock
24
18
Authorized Distributors
4
3
Capacitance
110 µF
2.5 µF
Mount
-
-
Case/Package
Axial
Metal
Voltage Rating (DC)
75 V
75 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
26.5 Ω
Leakage Current
9 µA
1 µA
Dissipation Factor
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Tant Wet 110uF 75V 20% (10.31 X 28.6mm) Axial (0.1%FR) 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Tant Wet 120uF 125V 20% (9.52 X 19.46mm) Axial 1.8 Ohm 125°C Tray
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Tant Solid 100uF 20V 20% (7.11 X 13.97mm) Axial 125°C Ammo Pack
Cap Tant Solid 100uF 20V 20% (7.11 X 13.97mm) Axial 125°C T/R

Descriptions

Descriptions of Vishay M39006/09-8372 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF, Through Hole Mount
Cap Tant Wet 110uF 75V 20% (10.31 X 28.6mm) Axial (1%FR) 125C
Capacitor,110uF,75VDC,20-% Tol,20+% Tol
110¦ÌF ¡À20% 75V 28.6mm
110UF 75V 20% T4M

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006098372
  • M39006\09-8372