Vishay M39003/01-2253

M39003/01 Series 3.9 uF ±10 % 10 V Axial Solid Electrolyte TANTALEX® Capacitor
$ 5.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39003/01-2253.

IHS

Datasheet12 pages3 years ago

New Yorker Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 5.217
$ 6.188
$ 6.188
Stock
14
1,188
1,188
Authorized Distributors
4
4
4
Capacitance
3.9 µF
3.9 µF
3.9 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
300 nA
300 nA
300 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT110B395K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Yageo GroupT110B395K050AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Yageo GroupM39003/03-0149
3.9UF 20V 10% A M-FR
Cap Tant Solid 3.9uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk

Descriptions

Descriptions of Vishay M39003/01-2253 provided by its distributors.

M39003/01 Series 3.9 uF ±10 % 10 V Axial Solid Electrolyte TANTALEX® Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount
Cap Tant Solid 3.9uF 10V 10% (3.43 X 7.26mm) Axial (1%FR)
Cap,3.9Uf,10Vdc,10-% Tol,10+% Tol |Vishay M39003/01-2253
176D395X9010A2BMZ: Solid-Electrolyte TANTALEX Capacitors, Military MIL-PRF-39003/01 Qualified, Styles CSR13

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39003\01-2253