Vishay LVR01R0500FB12

Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestLVR01R0500FB1244
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR01R0500FB12.

IHS

Datasheet4 pages5 years ago

X-ON

Newark

Mouser

Alternate Parts

Price @ 1000
$ 5.1
Stock
78
1,726
Authorized Distributors
0
1
Resistance
50 mΩ
50 mΩ
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-22
LTD Date2021-11-22

Related Parts

LVR Series 0.05 O ±1% 3 W ±125 ppm/°C Axial Lead Wirewound Resistor
Fixed Resistor, Metal Strip, 5W, 0.05ohm, 0.5V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.05ohm, 0.5V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR01R0500FB12 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Strip 0.05 Ohm 1% 1W Molded AXL Thru-Hole Bulk
Power Wirewound Resistors 1watt 0.05ohms 1%
RESISTOR WIREWOUND, 0.05OHM, 1W, 1%; Resistance:0.05ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Element Material:Wirewound; Termination Type:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric