Vishay LTO100F33R00KTE3

Res Thick Film 33 Ohm 10% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO100F33R00KTE3.

Newark

Datasheet6 pages4 years ago
Datasheet5 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Vishay LTO100F33R00KTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 33Ohm 35W
Stackpole ElectronicsTR35JBC33R0
33 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive
Res Thick Film 30 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
Res Thick Film 33 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR20JBC33R0
Res Power Film 33 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bulk

Descriptions

Descriptions of Vishay LTO100F33R00KTE3 provided by its distributors.

Res Thick Film 33 Ohm 10% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 100W, 33ohm, 500V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
LTO100 SERIES TO-247 RADIAL THICK FILM RESISTOR 33OHM +/-10% 100W +/-150PPM/DEGC
Res, Thick Film, 33R, 10%, 100W, To-247; Resistance:33Ohm; Product Range:Lto 100 Series; Power Rating:100W; Resistance Tolerance:± 10%; Resistor Case/Package:To-247; Voltage Rating:500V; Resistor Technology:Thick Film Rohs Compliant: Yes |Vishay LTO100F33R00KTE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric