Vishay LTO050F30R00JTE3

Res Thick Film 30 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050F30R00JTE3.

element14 APAC

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Stackpole ElectronicsTR35JBL30R0
Res Power Film 30 Ohm 5% 2.5/35W ±200ppm/C Molded TO-220 RDL Bulk
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 33Ohm 35W
Stackpole ElectronicsTR35JBC33R0
33 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive
Fixed Resistor, Metal Glaze/thick Film, 20W, 30ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Thick Film 33 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Res Thick Film 33 Ohm 10% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube

Descriptions

Descriptions of Vishay LTO050F30R00JTE3 provided by its distributors.

Res Thick Film 30 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 30OHMS +/-5% 50W +/-150PPM/DEGC
LTO50 Series AEC-Q200 Thick Film Power Resistor, TO-220, 50W, 20 Ohm ±5%
Fixed Resistor, Metal Glaze/thick Film, 50W, 30ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Res, Thick Film, 30R, 5%, 50W, To-220; Resistance:30Ohm; Product Range:Lto 50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:500V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Vishay LTO050F30R00JTE3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTO050F30R00JTE3.