Ohmite TEH100M100RFE

TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±1% 50ppm/C 100Ohm 100W
$ 10.413
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TEH100M100RFE.

IHS

Datasheet2 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+5.86%

CAD Models

Download Ohmite TEH100M100RFE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity2-1623809-9
Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 100 Ohm 1% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube
Fixed Resistor, Metal Film, 0.4W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor; Metal Film; Res 100 Ohms; Pwr-Rtg 0.6 W; Tol 1%; Axial; Cut Tape
Yageo GroupMF0207FTE52-100R
Fixed Resistor, Metal Film, 0.6W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FRE52-100R
Fixed Resistor, Metal Film, 0.6W, 100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TEH100M100RFE provided by its distributors.

TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±1% 50ppm/C 100Ohm 100W
Res Thick Film 100 Ohm 1% 3.5/100W ±50ppm/C Molded TO-247 RDL
Thick Film Resistor, 100 Ohm, 100W, 1%; Resistance:100Ohm; Product Range:Teh100 Series; Power Rating:100W; Resistance Tolerance:± 1%; Resistor Case/Package:To-247; Voltage Rating:350V; Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TEH100M100RFE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV