Vishay LTO050FR4700JTE3

Res Thick Film 0.47 Ohm 5% 50W ±250ppm/°C Molded TO-220 RDL Thru-Hole Tube
$ 2.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050FR4700JTE3.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago
Datasheet4 pages19 years ago

TME

RS (Formerly Allied Electronics)

element14 APAC

element14

Inventory History

3 month trend:
+33.82%

CAD Models

Download Vishay LTO050FR4700JTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity2-1623809-7
Fixed Resistor, Thin Film, 20W, 0.47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity2-1623809-7
Fixed Resistor, Thin Film, 20W, 0.47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.51ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay LTO050FR4700JTE3 provided by its distributors.

Res Thick Film 0.47 Ohm 5% 50W ±250ppm/°C Molded TO-220 RDL Thru-Hole Tube
Avnet Japan
RESISTOR;THICK FILM;RES 0.47 OHMS;PWR-RTG 50 W;TOL 5%;RADIAL;TO-220
Fixed Resistor, Metal Glaze/thick Film, 50W, 0.47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR, 50W 0R47 5%; Resistance:0.47ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; No. of Pins:2; Operating Temperature Max:+150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric