Vishay LTO050F10R00JTE3

TO-220-2 Fixed Resistor Lto 50 0.409LX0.126W 10.40MMX3.20MM 50W 10 Ohm ±150PPM/C
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050F10R00JTE3.

IHS

Datasheet5 pages4 years ago

TME

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+10.47%

CAD Models

Download Vishay LTO050F10R00JTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Resistor; Thick Film; Res 10 Ohms; Pwr-Rtg50 W; Tol 5%; Radial; TO-220; Heat Sink
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 10Ohm ±150ppm/C
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 10Ohm ±150ppm/C
Fixed Resistor, Metal Glaze/Thick Film, 35W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, 2.25W, 10ohm, 420V, 5% +/-Tol, 100ppm/Cel, 4112
Stackpole ElectronicsTR35JBD10R0
Res Power Film 10 Ohm 5% 2.5/35W ±100ppm/C Molded TO-220 RDL Bulk

Descriptions

Descriptions of Vishay LTO050F10R00JTE3 provided by its distributors.

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 10Ohm ±150ppm/C
Res Thick Film 10 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 10OHMS +/-5% 50W +/-150PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 50W, 10ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 50W 10R 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; No. of Pins:2; Operating Temperature Max:+150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric