
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LTO030F10R00JTE3 | 100 | 1 | |||||||||
| DigiKey | LT30J-10-ND | 27 | 1 | Tube | ||||||||
| TME | LTO030F10R00JTE3 | 0 | 50 | 20h | ||||||||
| TTI | LTO030F10R00JTE3 | 0 | 100 | Tube | 10h | |||||||
| TTI Europe | LTO030F10R00JTE3 | 50 | 50 | Tube | 11h |
Download datasheets and manufacturer documentation for Vishay LTO030F10R00JTE3.
Download Vishay LTO030F10R00JTE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay LTO030F10R00JTE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay LTO030F10R00JTE3.