Vishay LTO030F3R300FTE3

Res Thick Film 3.3 Ohm 1% 30W ±150ppm/C Molded TO-220 RDL Tube
$ 4.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO030F3R300FTE3.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages9 years ago

JRH Electronics

TME

element14 APAC

Inventory History

3 month trend:
-5.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2021-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 35W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR35JBL3R30
TO-220-2 FIXED RESISTOR TR 0.400Lx0.175W 10.16mmx4.44mm 35W 3.3Ohm ±200ppm/C
Fixed Resistor, Metal Film, 0.4W, 3.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F3R3
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 3.3Ohm 0.6W
Fixed Resistor, Thin Film, 0.6W, 3.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 3.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LTO030F3R300FTE3 provided by its distributors.

Res Thick Film 3.3 Ohm 1% 30W ±150ppm/C Molded TO-220 RDL Tube
Fixed Resistor, Metal Glaze/thick Film, 30W, 3.3ohm, 500V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
3.3¦¸ ¡À1% 30W ¡À150ppm/¡æ TO-220 10.4mm*16.2mm
Res, Thick Film, 3R3, 1%, 30W, To-220; Resistance:3.3Ohm; Product Range:Lto 30 Series; Power Rating:30W; Resistance Tolerance:± 1%; Resistor Case/Package:To-220; Voltage Rating:500V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Vishay LTO030F3R300FTE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric