Ohmite TCH35P3R30JE

Fixed Resistor, Metal Glaze/Thick Film, 35W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TCH35P3R30JE.

IHS

Datasheet2 pages5 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+6.08%

CAD Models

Download Ohmite TCH35P3R30JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Stackpole ElectronicsTR35JBL3R30
TO-220-2 FIXED RESISTOR TR 0.400Lx0.175W 10.16mmx4.44mm 35W 3.3Ohm ±200ppm/C
Res Thick Film 3.3 Ohm 5% 5W ±100ppm/°C Molded RDL
Res Thick Film 3.3 Ohm 5% 3W ±100ppm/°C Glass RDL
Thick Film Res.-Through Hole 25 W 3 Ohms 5% High RoHS Compliant: Yes
Fixed Resistor, Metal Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 3.3ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TCH35P3R30JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 3.3ohm, 350V, 5% +/-Tol, Through Hole Mount
TO-220-2 FIXED RESISTOR TCH 0.400Lx0.175W 10.16mmx4.44mm 35W 3.3Ohm ±100ppm/C
Res Thick Film 3.3 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL
RESISTOR, THICK FILM, 3.3 OHMS, 35 W @ +25 C, +/- 5%, 350 V, 1800 VAC, TO-220
Thick Film Resistor, 3.3 Ohm, 35W, 5%; Resistance:3.3Ohm; Product Range:Tch Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TCH35P3R30JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV