Vishay LH1546AEFTR

LH1546 Series SPST 350 V 120 mA 35 Ohm 1 Form A Solid State Relay - DIP-4
$ 1.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1546AEFTR.

IHS

Datasheet9 pages2 years ago

element14 APAC

Arrow Electronics

Newark

Farnell

Inventory History

3 month trend:
-10.79%

CAD Models

Download Vishay LH1546AEFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1999-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseLCA110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT Automotive 6-Pin PDIP Tube
LittelfuseLCA110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA110LSTR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
ToshibaTLP176G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing
ToshibaTLP597G(F)
Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Magazine
ToshibaTLP227G(F)
SSR RELAY SPST-NO 120MA 0-350V / Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Vishay LH1546AEFTR provided by its distributors.

LH1546 Series SPST 350 V 120 mA 35 Ohm 1 Form A Solid State Relay - DIP-4
Relay SSR 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
IC,Normally-Open PC-Mount Solid-State Relay,1-CHANNEL,SO
2ms 1 Form A(SPST-NO) 3750V 0.08ms 1.18V 350V 28Ω 120mA AC,DC SOP-4-2.54mm Solid State Relays - MOS Output (PhotoMOS) ROHS
OPTOCOUPLER, SSR FORM A; Load Voltage Max:350V; Load Current:120mA; On State Resistance Max:35ohm; Contact Configuration:1 Form A; Isolation Voltage:3.75kV; Forward Current If:50mA; Relay Terminals:SMD; Input Current:10mA; No. of Channels:1; No. of Pins:4; Opto Case Style:SOP; Optocoupler Output Type:Transistor; Output Voltage:350V; Turn Off Time:3ms; Turn On Time:2ms

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric