Vishay LH1525AABTR

LH1525 Series SPST 0 ~ 400 V 250 mA 36 O SMT Solid State Relay - SDIP-6
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1525AABTR.

IHS

Datasheet9 pages2 years ago
Datasheet9 pages14 years ago

Newark

Farnell

iiiC

Inventory History

3 month trend:
-21.92%

CAD Models

Download Vishay LH1525AABTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfusePLA140
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA140S
SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfusePLA140STR
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
ToshibaTLP3125(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 400V 8-Pin SOP

Descriptions

Descriptions of Vishay LH1525AABTR provided by its distributors.

LH1525 Series SPST 0 ~ 400 V 250 mA 36 O SMT Solid State Relay - SDIP-6
Relay SSR 50mA 1.6V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
MOSFET RELAY, SPST-NO, 0.125A, 400V, SMD;
Transistor Output SSR, 1-Channel, 5300V Isolation
AC,DC 36¦¸ 0V~400V 250mA 1.16V(DC) 6-SMD , 8.71mm*6.5mm*3.81mm
Solid State Relays Normally Open Form 1A
Solid State Relay; Load Current RMS Max:125A; Load Voltage Max:400V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Output Device:MOSFET; Package/Case:6-SMD; Peak Reflow Compatible (260 C):Yes; Resistance:26ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1525AAB-TR