Littelfuse PLA140S

SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
$ 5.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLA140S.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages4 years ago

Master Electronics

Future Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse PLA140S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfusePLA140
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA140STR
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
LittelfusePAA140S
SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
PanasonicAQV104A
Relay SSR 50mA 3V DC-IN 0.5A 400V DC-OUT 6-Pin DIP SMD Tube
ToshibaTLP3125(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 400V 8-Pin SOP

Descriptions

Descriptions of Littelfuse PLA140S provided by its distributors.

SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
PLA140 Series SPST 250 mA 400 V Single Channel Solid State Relay SMT - DIP-6
IC,Normally-Open PC-Mount Solid-State Relay,1-CHANNEL,DIP
Contact Configuration = 1NO / Termination Type = SMD / Mounting Type = SMD / Width mm = 6.35 / Length mm = 8.38 / Series = OptoMOS PLA / Load Voltage Max. V = 400 / Load Current Max. mA = 250 / Control Voltage Min. mV = 900 / Control Voltage Max. V = 1.4 / Height mm = 4.45 / Package Type = DIP-6

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN