Vishay LH1525AAB

1 FORM A SOLID-STATE RELAY (NORMALLY OPEN) Transistor Output SSR, 1-Channel, 5300V Isolation
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1525AAB.

IHS

Datasheet9 pages2 years ago

Arrow Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-22.34%

CAD Models

Download Vishay LH1525AAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfusePLA140
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA140S
SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfusePLA140STR
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
ToshibaTLP3125(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 400V 8-Pin SOP

Descriptions

Descriptions of Vishay LH1525AAB provided by its distributors.

1 FORM A SOLID-STATE RELAY (NORMALLY OPEN) Transistor Output SSR, 1-Channel, 5300V Isolation
Relay SSR 50mA 1.6V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP SMD Tube
VISHAY SEMICONDUCTOR LH1525AAB MOSFET Relay, 400 V, 125 mA, 36 ohm, SPST-NO
Solid State Relay; Load Current RMS Max:125A; Load Voltage RMS Max:400V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Package/Case:6-SMD; Peak Reflow Compatible (260 C):Yes; Resistance:26ohm; Voltage Rating:5300V; No. of Poles:1 ;RoHS Compliant: Yes
SSR, SPST-NO, 125A; Load Voltage Max:400V; Load Current:125mA; On State Resistance Max:36ohm; Contact Configuration:SPST-NO; Isolation Voltage:5.3kV; Forward Current If:330µA; Relay Terminals:Surface Mount; Approval Bodies:SCA, BSI/BABT, FIMKO; Approval Category:UL Recognised; Contact Configuration:SPST; Contact Type:NO; Control Current Max:0.5mA; Control Current Min:0.001mA; Control Current Typ:0.33mA; Control Current Voltage:1.16V; Control Voltage DC Max:1.40V; Control Voltage DC Min:0.80V; Control Voltage Type:DC; External Depth:6.4mm; External Length / Height:3.55mm; External Width:8.6mm; Lead Spacing:2.54mm; Load Current DC:125mA; Load Current DC Max:250mA; Load Current RMS Max:250mA; Load Voltage Range:400V; No. of Pins:6; No. of Poles:1; On State Resistance Max:36ohm; Output Type:MOSFET; RMS Load Voltage Max:400V; Response Time Off Max:1.5ms; Response Time On Max:1.0ms; Series:LH1525; Terminal Type:SMD; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1525AAB.