
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LH1511BABTR | 6,000 | 1K | 4h | ||||||||
| Verical | LH1511BABTR | 3 | 3 | |||||||||
| Arrow Electronics | LH1511BABTR | 3 | 1 | |||||||||
| DigiKey | LH1511BABTRCT-ND | 1,991 | 1 | Cut Tape | ||||||||
| TTI | LH1511BABTR | 2,000 | 1K | Tape & Reel | 3h |
Download Vishay LH1511BABTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay LH1511BABTR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: