Omron G3VM-201H1

Relay Ssr 50MA 1.3V Dc-in 0.2A 200V Ac/dc-out 6-PIN Sop
$ 2.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-201H1.

IHS

Datasheet7 pages8 years ago

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-25.00%

CAD Models

Download Omron G3VM-201H1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

ToshibaTLP170D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
ToshibaTLP176D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
ToshibaTLP197D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP Magazine
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 4-Pin SOP
OmronG3VM-S5
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP

Descriptions

Descriptions of Omron G3VM-201H1 provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP
Solid State Relays - PCB Mount 200V, SPST-NO, SOP6 SMT 200mA 5ohm 100pF
MOSFET RELAY, SPST-NO, 0.2A, 200V, SMD
AC/DC 8Ω 0V~200V 200mA 1.15V(DC) 1V(DC)~1.3V(DC) SOP-6 SMD 6.3mm × 4.4mm × 2mm
SSR RELAY SPST-NO 200MA 0-200V
Transistor Output SSR, 1-Channel, 1500V Isolation
MOSFET RELAY, SPST-NO (1 FORM A)
MOSFET SMT RELAY SIGNAL RELAYS
Mosfet Rel, Spst-No (1 Form A), Ac/Dc; Available Until Stocks Are Exhausted |Omron Electronic Components G3VM-201H1
SOP 6pin, SPST-NO, 200V, 200mA
Omron SCT
MOSFET RELAY, SPST-NO, 0.2A, 200V, SMD;; MOSFET RELAY, SPST-NO, 0.2A, 200V, SMD; Contact Configuration: SPST-NO; Load Current: 200mA; Relay Terminals: SMD; Load Voltage Max: 200V; On State Resistance Max: 8ohm; Isolation Voltage: 1.5kV; Forward Current If: 50mA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM201H1