Vishay LH1510AAB

Relay SSR 50mA 1.45V DC-IN 0.35A 200V AC/DC-OUT 6-Pin PDIP SMD Tube
$ 1.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1510AAB.

IHS

Datasheet10 pages2 years ago

Future Electronics

Upverter

Farnell

Newark

Inventory History

3 month trend:
-6.06%

CAD Models

Download Vishay LH1510AAB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicAQV217SZ
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
PanasonicAQV217AX
Relay SSR 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQV217SX
AQV Photomos Series 160 mA 200 V 15 Ohm SMT 1 Channel Solid State Relay -SOIC-6
ToshibaTLP170D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP

Descriptions

Descriptions of Vishay LH1510AAB provided by its distributors.

Relay SSR 50mA 1.45V DC-IN 0.35A 200V AC/DC-OUT 6-Pin PDIP SMD Tube
LH1510 Series 200 V 200 mA 1 Form A (N.O.) Solid State Relay - SMD-6
RELAY, SOLID STATE RELAY, 1.27 V (TYP.), 50 MA, 5300 V (RMS), 550 MW, 8 V
Ssr, Mosfet, 200V, 200Ma; Contact Form:spst-No (1 Form A); Load Type:ac / Dc; Load Voltage Max:200V; Load Current:200Ma; Mosfet Relay Package Style:smd-6; Relay Mounting:surface Mount; Relay Terminals:gull Wing; Output Device:mosfet Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1510AAB.
  • LH1510AAB..
  • LH1510AAB...