Vishay KP1830310063W

Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay KP1830310063W.

IHS

Datasheet10 pages9 years ago

Arrow Electronics

Inventory History

3 month trend:
-5.88%

CAD Models

Download Vishay KP1830310063W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.283
Stock
19,166
132,424
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
2.5 %
2.5 %
Termination
PC Pins
Radial
Height - Seated (Max)
7.0104 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 160V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount, 3022
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 160V PP 1% (7.5 X 5.5 X 7mm) Radial 5mm 100°C Ammo Pack
Yageo GroupR79MC2100Z340J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Vishay KP1830310063W provided by its distributors.

Film Capacitor, Polypropylene, 63V, 2.5% +Tol, 2.5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 63V PP 2.5% (7.2 X 5.5 X 7mm) Radial 5mm 100C T/R
FILM CAPACITOR Radial Film Capacitor 2.5% 10nF 40V
Kp 10Nf 2,5% 63Vdc Pitch 5Mm/Reelpack, Taping Height 18,5 Mm |Vishay KP1830310063W
CAP FILM 10000PF 2.5% 63VDC RAD
KP1830 0,01uF ±2,5% 63Vdc (W) e3
10nF ¡À2.5% 5mm 63V 40V 7.2mm*5.5mm*7mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP 1830-310-063-W
  • KP1830-310-063-W
  • KP1830-310063-W
  • KP1830310063-W