Vishay K105Z20Y5VF5TL2

Multilayer Ceramic Capacitor, 1 uF, 50 V, -20%, +80%, Radial Leaded, Y5V, 2.5 mm, Radial Leaded
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay K105Z20Y5VF5TL2.

IHS

Datasheet8 pages5 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-8.13%

CAD Models

Download Vishay K105Z20Y5VF5TL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12065G105ZAT2A
Capacitor Ceramic 1uF 50 Volt Y5 Volt -20% to 80% Surface Mount 1206 85C Embossed
Yageo GroupC1206C105Z3VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 1206 [3216 Metric], -20%, +80%, Y5V, C Series
Yageo GroupC0805C105Z4VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
Yageo GroupC0805C105Z3VACTU
SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
KYOCERA AVX08053G105ZAT2A
25V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805YG105ZAT2A
16V 1uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay K105Z20Y5VF5TL2 provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 50 V, -20%, +80%, Radial Leaded, Y5V, 2.5 mm, Radial Leaded
Cap Ceramic 1uF 50V Y5V -20% to 80% Through Hole 2.5mm 85°C T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Through Hole Mount
CAPACITOR CERAMIC, 1UF, 50V, Y5V, +80,-2
CAPACITOR CERAMIC, 1UF, 50V, Y5V, RADIAL; Dielectric Characteristic:Y5V; Capacitance:1µF; Capacitance Tolerance:+80, -20%; Voltage Rating:50V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm
The basic capacitor construction consists of ceramic dielectric materials processed into a tape with a typical thickness range from 0.025 to 0.076 mm. Metal electrode patterns are applied using a thick film screening process. Multiple layers are stacked and laminated in such a manner that electrodes are alternately exposed when the pattern is cut into individual chip capacitors. The capacitors are fired through a high temperature profile to mature the ceramic and metal into a homogeneous unit. Metal end terminations are applied and fired to provide electrical connection between the individual layers. Tinned leads are attached using a solder. Encapsulation consists of a moisture-resistant gold colour conformal epoxy coating that meets the flame requirements of "UL94V-0".

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • K105Z20Y5VF5TL2.